- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-STS 4
D-STS 4
Phoenix Contact
End cover - length: 64.5 mm - width: 2.2 mm - height: 43 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
End cover - length: 64.5 mm - width: 2.2 mm - height: 43 mm - color: gray
Search Keywords: DSTS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-STS 4
-
Alias/AKA:3031704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:64.5 x 2.2 x 43 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Older Equivalent