- Home ›
- All Products›
- D-ST-6
Phoenix Contact
D-ST-6
End cover - length: 69.5 mm - width: 2.2 mm - height: 36 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 69.5 mm - width: 2.2 mm - height: 36 mm - color: gray
Search Keywords: DST6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-ST-6
-
Alias/AKA:3030433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Family:3030433
-
Dimension:69.5 x 2.2 x 36 mm
Product Guides
+
Frequently Asked Questions
Is D-ST-6 RoHS compliant?
Yes, D-ST-6 is RoHS compliant.
What is the lead time for D-ST-6?
The standard lead time for D-ST-6 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Ships today, if you order in
Manufacturer Stock:
2,577
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26