- Home ›
- All Products›
- D-ST-4-QUATTRO
Phoenix Contact
D-ST-4-QUATTRO
End cover - length: 87 mm - width: 2.2 mm - height: 29 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | D-ST-4-QUATTRO |
| Alias/AKA: | 3030527 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |