Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

DS-ST-4

Cover segment - length: 87 mm - height: 36.5 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover segment - length: 87 mm - height: 36.5 mm - color: gray
Search Keywords: DSST4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: DS-ST-4
Alias/AKA: 3036615
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DS-ST-4 RoHS compliant?
Yes, DS-ST-4 is RoHS compliant.
What is the lead time for DS-ST-4?
The standard lead time for DS-ST-4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
30
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4611
30
$0.4192
150 +
$0.3978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!