Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-SSK-0525-KER

End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Search Keywords: DSSK0525KER
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: D-SSK-0525-KER
Alias/AKA: 0201061
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-SSK-0525-KER RoHS compliant?
Yes, D-SSK-0525-KER is RoHS compliant.
What is the lead time for D-SSK-0525-KER?
The standard lead time for D-SSK-0525-KER is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.47
50 +
$6.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!