Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-RT-3/5

End cover - length: 65 mm - width: 2.2 mm - height: 50.4 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 65 mm - width: 2.2 mm - height: 50.4 mm - color: gray
Search Keywords: DRT35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: D-RT-3/5
Alias/AKA: 3049097
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-RT-3/5 RoHS compliant?
Yes, D-RT-3/5 is RoHS compliant.
What is the lead time for D-RT-3/5?
The standard lead time for D-RT-3/5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 933
Ships today, if you order in
Minimum Order Quantity:
20
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.65
50 +
$0.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!