- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-QTCU 1 5-TWIN
D-QTCU 1 5-TWIN
Phoenix Contact
End cover - length: 76.4 mm - width: 2.2 mm - height: 42.8 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 76.4 mm - width: 2.2 mm - height: 42.8 mm - color: gray
Search Keywords: DQTCU15TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-QTCU 1 5-TWIN
-
Alias/AKA:3206296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:76.4 x 2.2 x 42.8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/22/26