- Home ›
- All Products›
- DP-UKK-3/5-BK
Phoenix Contact
DP-UKK-3/5-BK
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: black
Search Keywords: DPUKK35BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DP-UKK-3/5-BK
-
Alias/AKA:2770833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is DP-UKK-3/5-BK RoHS compliant?
Yes, DP-UKK-3/5-BK is RoHS compliant.
What is the lead time for DP-UKK-3/5-BK?
The standard lead time for DP-UKK-3/5-BK is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Manufacturer Stock:
79
can ship
Minimum Order Quantity:
20
2 Weeks
can ship
9/16/26