- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-PTV 2,5-TWIN
D-PTV 2,5-TWIN
Phoenix Contact
End cover - length: 60 mm - width: 2.2 mm - height: 45.7 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 60 mm - width: 2.2 mm - height: 45.7 mm - color: gray
Search Keywords: DPTV25TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-PTV 2,5-TWIN
-
Alias/AKA:1079916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$2.060
100
$1.420
150
$0.828
250
$0.762
500
$0.708
1,000
$0.662
2,500 +
$0.641
Click for Quote
Log in
to unlock special pricing