- Home ›
- All Products›
- D-PTU-4-TWIN
D-PTU-4-TWIN
Phoenix Contact
End cover - length: 69 mm - width: 2.2 mm - height: 35 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 69 mm - width: 2.2 mm - height: 35 mm - color: gray
Search Keywords: DPTU4TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-PTU-4-TWIN
-
Alias/AKA:3211863,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/19/26