- Home ›
- All Products›
- D-PTS-4
D-PTS-4
Phoenix Contact
End cover - length: 62.4 mm - width: 2.2 mm - height: 35.3 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 62.4 mm - width: 2.2 mm - height: 35.3 mm - color: gray
Search Keywords: DPTS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-PTS-4
-
Alias/AKA:3213600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Manufacturer Stock:
825
can ship
Minimum Order Quantity:
40
Order Increment:
10
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
40
$0.8262
200 +
$0.7854
Click for Quote
Log in
to unlock special pricing