Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-PTRV-8-WH-1-8

End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
Search Keywords: DPTRV8WH18
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: D-PTRV-8-WH-1-8
Alias/AKA: 3270155
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-PTRV-8-WH-1-8 RoHS compliant?
Yes, D-PTRV-8-WH-1-8 is RoHS compliant.
What is the lead time for D-PTRV-8-WH-1-8?
The standard lead time for D-PTRV-8-WH-1-8 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Ships today, if you order in
Manufacturer Stock:
678 can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.52
10 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!