Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-PTME-6-CT/1P

End cover - length: 114.3 mm - width: 2.2 mm - height: 41.9 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 114.3 mm - width: 2.2 mm - height: 41.9 mm - color: gray
Search Keywords: DPTME6CT1P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: D-PTME-6-CT/1P
Alias/AKA: 3212303
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-PTME-6-CT/1P RoHS compliant?
Yes, D-PTME-6-CT/1P is RoHS compliant.
What is the lead time for D-PTME-6-CT/1P?
The standard lead time for D-PTME-6-CT/1P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.24
50 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!