- Home ›
- All Products›
- D-PT-6-QUATTRO
Phoenix Contact
D-PT-6-QUATTRO
End cover - length: 90.5 mm - width: 2.2 mm - height: 36 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 90.5 mm - width: 2.2 mm - height: 36 mm - color: gray
Search Keywords: DPT6QUATTRO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-PT-6-QUATTRO
-
Alias/AKA:3212963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is D-PT-6-QUATTRO RoHS compliant?
Yes, D-PT-6-QUATTRO is RoHS compliant.
What is the lead time for D-PT-6-QUATTRO?
The standard lead time for D-PT-6-QUATTRO is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Can Ship immediately
On Order:
1,000
can ship 10/5/26
Minimum Order Quantity:
10
10 Weeks
can ship
11/23/26