- Home ›
- All Products›
- D-PT-4-PE/3L
D-PT-4-PE/3L
Phoenix Contact
End cover - length: 104.5 mm - width: 2.2 mm - height: 92.1 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 104.5 mm - width: 2.2 mm - height: 92.1 mm - color: gray
Search Keywords: DPT4PE3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-PT-4-PE/3L
-
Alias/AKA:3210443,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 20
Stock lot only:
7
Minimum Order Quantity:
20
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1.309
20
$1.190
50 +
$1.130
Click for Quote
Log in
to unlock special pricing