Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-PT-16-TWIN-N

End cover - length: 100.2 mm - width: 2.2 mm - height: 46 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 100.2 mm - width: 2.2 mm - height: 46 mm - color: gray
Search Keywords: DPT16TWINN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: D-PT-16-TWIN-N
Alias/AKA: 3208799
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-PT-16-TWIN-N RoHS compliant?
Yes, D-PT-16-TWIN-N is RoHS compliant.
What is the lead time for D-PT-16-TWIN-N?
The standard lead time for D-PT-16-TWIN-N is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 437
Can Ship immediately
Manufacturer Stock:
505 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.84
50 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!