- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-PT-10-TWIN
Phoenix Contact
D-PT-10-TWIN
End cover - length: 88.9 mm - width: 2.2 mm - height: 42.6 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 88.9 mm - width: 2.2 mm - height: 42.6 mm - color: gray
Search Keywords: DPT10TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-PT-10-TWIN
-
Alias/AKA:3208748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
Product Guides
+
Frequently Asked Questions
Is D-PT-10-TWIN RoHS compliant?
Yes, D-PT-10-TWIN is RoHS compliant.
What is the lead time for D-PT-10-TWIN?
The standard lead time for D-PT-10-TWIN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
11/24/26