Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

DP-PTRV-8

Spacer plate - length: 100 mm - width: 8.3 mm - height: 86 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer plate - length: 100 mm - width: 8.3 mm - height: 86 mm - color: gray
Search Keywords: DPPTRV8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: DP-PTRV-8
Alias/AKA: 3270166
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP-PTRV-8 RoHS compliant?
Yes, DP-PTRV-8 is RoHS compliant.
What is the lead time for DP-PTRV-8?
The standard lead time for DP-PTRV-8 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 11/20/26
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.34
10 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!