Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

DP-PS-8

Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - color: red
Search Keywords: DPPS8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    DP-PS-8
  • Alias/AKA:
    3036741
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
10
4 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.65
100 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!