Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

DP-PS-6

Spacer plate - length: 22.4 mm - width: 6.2 mm - height: 29 mm - number of positions: 1 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer plate - length: 22.4 mm - width: 6.2 mm - height: 29 mm - number of positions: 1 - color: red
Search Keywords: DPPS6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: DP-PS-6
Alias/AKA: 3036738
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP-PS-6 RoHS compliant?
Yes, DP-PS-6 is RoHS compliant.
What is the lead time for DP-PS-6?
The standard lead time for DP-PS-6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$1.61
50 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!