- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-MZB 1 5-NS35
D-MZB 1 5-NS35
Phoenix Contact
End cover - length: 41 mm - width: 4 mm - height: 24.3 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Certificate of Compliance Guarantee
Description
+
End cover - length: 41 mm - width: 4 mm - height: 24.3 mm - color: gray
Search Keywords: DMZB15NS35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-MZB 1 5-NS35
-
Alias/AKA:3024193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:42.7 x 4 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/19/26