- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-MBK/E
D-MBK/E
Phoenix Contact
End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: gray
Search Keywords: DMBKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-MBK/E
-
Alias/AKA:1415021,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:28 x 1 x 26.2 mm
-
Operating Temperature:120(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.3100
250
$1.0900
500
$1.0700
1,000
$0.9837
2,500
$0.9574
5,000
$0.9326
7,500
$0.9186
10,000 +
$0.9048
Click for Quote
Log in
to unlock special pricing