- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-MBK 5/E-T
D-MBK 5/E-T
Phoenix Contact
End cover - length: 28 mm - width: 1 mm - height: 30.3 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
End cover - length: 28 mm - width: 1 mm - height: 30.3 mm - color: gray
Search Keywords: DMBK5ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-MBK 5/E-T
-
Alias/AKA:1413706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:28 x 1 x 32 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 50
Stock lot only:
17
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$1.0274
50
$0.9340
250
$0.8490
500
$0.8360
1,000
$0.8080
2,500
$0.7960
5,000
$0.7840
7,500
$0.7720
10,000 +
$0.7610
Click for Quote
Log in
to unlock special pricing
Older Equivalent