help desk software
Image is representational - see mfr. specs

DIKD 1 5-PV BK

Phoenix Contact

Sensor/actuator terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.2 mm² - 4 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: DIKD15PVBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    DIKD 1 5-PV BK
  • Alias/AKA:
    2715571
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
  • Contact Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order:
2
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$16.35
25
$16.02
50 +
$15.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments