- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DF-UP 4-CT/VT/ABB
DF-UP 4-CT/VT/ABB
Phoenix Contact
Flange cover, Length: 30.7 mm, Width: 12.6 mm, Height: 43.7 mm, Color: light gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange cover, Length: 30.7 mm, Width: 12.6 mm, Height: 43.7 mm, Color: light gray
Search Keywords: DFUP4CTVTABB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DF-UP 4-CT/VT/ABB
-
Alias/AKA:3208676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Flange Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/5/26