- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DF-PTMC-U
DF-PTMC-U
Phoenix Contact
Flange cover - for direct mounting below - length: 29.1 mm - width: 22 mm - height: 12.8 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange cover - for direct mounting below - length: 29.1 mm - width: 22 mm - height: 12.8 mm - color: gray
Search Keywords: DFPTMCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DF-PTMC-U
-
Alias/AKA:3270401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Flange Cover
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
2 Weeks
can ship
6/22/26