- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DFMC 1 5/19-ST-3 5
DFMC 1 5/19-ST-3 5
Phoenix Contact
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 19 with 38 contacts - pitch: 3.5 mm - connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 19 with 38 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: DFMC1519ST35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DFMC 1 5/19-ST-3 5
-
Alias/AKA:1790276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
13
$34.67
25
$27.05
38
$24.91
50 +
$24.41
Click for Quote
Log in
to unlock special pricing