- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DFK-MSTB 2 5/ 4-G-5 08 WW(
DFK-MSTB 2 5/ 4-G-5 08 WW(
Phoenix Contact
Conn Wire to Board HDR 4 POS 5.08mm Solder Wall Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 4 POS 5.08mm Solder Wall Mount
Search Keywords: DFKMSTB254G508WW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DFK-MSTB 2 5/ 4-G-5 08 WW(
-
Alias/AKA:0707905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:Wall Mount
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Buy all 42 in-stock or the regular minimum order quantity of 50
Stock lot only:
42
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.729
50
$3.390
100
$3.300
250
$3.230
500
$3.180
1,000
$3.130
2,500
$3.090
5,000 +
$3.040
Click for Quote
Log in
to unlock special pricing