- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- DFK/DP-4 8
DFK/DP-4 8
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder/Slip-on connection - numb ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder/Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 90 ° - width: 6.1 mm - color: gray
Search Keywords: DFKDP48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DFK/DP-4 8
-
Alias/AKA:0708030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$3.22
100
$3.13
250
$3.07
500
$3.02
1,000
$2.97
2,500
$2.93
5,000 +
$2.89
Click for Quote
Log in
to unlock special pricing