- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- DFK 4-SI(5X20) BK
DFK 4-SI(5X20) BK
Phoenix Contact
Panel feed-through terminal block - number of positions: 1 - width: 12.2 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Panel feed-through terminal block - number of positions: 1 - width: 12.2 mm - color: black
Search Keywords: DFK4SI5X20BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DFK 4-SI(5X20) BK
-
Alias/AKA:0709301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.58
10
$13.15
25
$12.78
50
$12.52
100
$12.33
250
$12.15
500 +
$11.97
Click for Quote
Log in
to unlock special pricing