Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

DEK-REL-G24/21

Relay terminal block - with soldered-in miniature power relay - contacts (AgSnO): medium to large loads - 1 PDT - input voltag ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay terminal block - with soldered-in miniature power relay - contacts (AgSnO): medium to large loads - 1 PDT - input voltage 24 V DC - for assembly on NS 35/7.5 - terminal width 6.2 mm
Search Keywords: DEKRELG2421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: DEK-REL-G24/21
Alias/AKA: 2964500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 9 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DEK-REL-G24/21 RoHS compliant?
Yes, DEK-REL-G24/21 is RoHS compliant.
What is the lead time for DEK-REL-G24/21?
The standard lead time for DEK-REL-G24/21 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
Manufacturer Stock:
962 can ship
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.99
5 +
$85.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!