- Home ›
- All Products›
- D-DTME-6
Phoenix Contact
D-DTME-6
End cover - length: 99.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | D-DTME-6 |
| Alias/AKA: | 3034426 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |