- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-DTI 6
D-DTI 6
Phoenix Contact
End cover, length: 66 mm, width: 2.2 mm, height: 42.3 mm, color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover, length: 66 mm, width: 2.2 mm, height: 42.3 mm, color: gray
Search Keywords: DDTI6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-DTI 6
-
Alias/AKA:3034947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover
-
Dimension:66 x 2.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
20
$1.970
25
$1.340
50
$0.996
100
$0.861
250
$0.818
500
$0.806
1,000 +
$0.784
Click for Quote
Log in
to unlock special pricing