- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DC-B 6-SET-TB-M25-M-7X4-UT
DC-B 6-SET-TB-M25-M-7X4-UT
Phoenix Contact
DUPLICON, aluminum T-box set with DUPLICON contact insert 6 x 4 mmA² + PE with 2 screw connections per position, type B6, IP67 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DUPLICON, aluminum T-box set with DUPLICON contact insert 6 x 4 mmA² + PE with 2 screw connections per position, type B6, IP67 protection, 2 x M25 cable screw connection thread (without cable screw connection)
Search Keywords: DCB6SETTBM25M7X4UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DC-B 6-SET-TB-M25-M-7X4-UT
-
Alias/AKA:1581036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Aluminum Box
-
Dimension:91 x 81 x 122 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$85.28
5
$78.73
10
$72.04
25
$70.05
50
$68.16
100
$67.14
250 +
$66.13
Click for Quote
Log in
to unlock special pricing