- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CZ/2
Phoenix Contact
CZ/2
Strain relief - length: 28.9 mm - width: 19.8 mm - number of positions: 2 - color: black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CZ/2
-
Alias/AKA:3043831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Color:Black
-
Body Material:N/A