- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- CUTFOX 18_DB
CUTFOX 18_DB
Phoenix Contact
Cable cutter - angled - for copper and aluminum up to 18 mm in diameter (up to 50 mm²) - type of packaging: with holder for sa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable cutter - angled - for copper and aluminum up to 18 mm in diameter (up to 50 mm²) - type of packaging: with holder for sales display (backcard)
Search Keywords: CUTFOX18DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUTFOX 18_DB
-
Alias/AKA:1212816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Family:1212816
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26