- Home ›
- All Products›
- CUTFOX-12
CUTFOX-12
Phoenix Contact
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²)
Search Keywords: CUTFOX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUTFOX-12
-
Alias/AKA:1212128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
3
can ship
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments