Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CUC-V06-C1PBK-S/R4CEA:1

RJ45 connector - degree of protection: IP67 - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> - material: PA - connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - degree of protection: IP67 - number of positions: 8 - 10 Gbps - CAT6A - material: PA - connection method: Crimp connection - connection cross section: AWG 24- 27 - cable outlet: straight - color: black
Search Keywords: CUCV06C1PBKSR4CEA1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CUC-V06-C1PBK-S/R4CEA:1
Alias/AKA: 1414410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CUC-V06-C1PBK-S/R4CEA:1 RoHS compliant?
Yes, CUC-V06-C1PBK-S/R4CEA:1 is RoHS compliant.
What is the lead time for CUC-V06-C1PBK-S/R4CEA:1?
The standard lead time for CUC-V06-C1PBK-S/R4CEA:1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$19.06
5 +
$18.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!