- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CUC-PP-D1PGY/R4IDC8
Available Replacements
Phoenix Contact
CUC-PP-D1PGY/R4IDC8
DIN rail adapter - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> - material: P ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DIN rail adapter - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6A - material: PC-GF - connection method: IDC connection - connection cross section: AWG 26- 22 - color: gray
Search Keywords: CUCPPD1PGYR4IDC8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-PP-D1PGY/R4IDC8
-
Alias/AKA:1419024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:DIN Rail
-
Gender:F/F
-
Number of Contacts:8
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Frequently Asked Questions
Is CUC-PP-D1PGY/R4IDC8 discontinued?
Yes, CUC-PP-D1PGY/R4IDC8 from Phoenix Contact is discontinued (end-of-life January 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CUC-PP-D1PGY/R4IDC8?
The recommended replacement for CUC-PP-D1PGY/R4IDC8 is NBC-PP-G1PGY from Phoenix Contact, available from OnlineComponents.com.
Is CUC-PP-D1PGY/R4IDC8 RoHS compliant?
Yes, CUC-PP-D1PGY/R4IDC8 is RoHS compliant.
What is the lead time for CUC-PP-D1PGY/R4IDC8?
The standard lead time for CUC-PP-D1PGY/R4IDC8 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.