- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CUC-PPC-C2ZNI-SX/24FKP5
CUC-PPC-C2ZNI-SX/24FKP5
Phoenix Contact
Power connectors - degree of protection: IP65/IP67 - number of positions: 5 - material: Zinc die-cast - connection cross secti ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power connectors - degree of protection: IP65/IP67 - number of positions: 5 - material: Zinc die-cast - connection cross section: AWG 18- 13 - cable outlet: straight
Search Keywords: CUCPPCC2ZNISX24FKP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-PPC-C2ZNI-SX/24FKP5
-
Alias/AKA:1421783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
2 Weeks
can ship
5/27/26