- Home ›
- All Products›
- CUC-IND-J1ST-A/R4LS-PG
CUC-IND-J1ST-A/R4LS-PG
Phoenix Contact
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords: CUCINDJ1STAR4LSPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-IND-J1ST-A/R4LS-PG
-
Alias/AKA:1099280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
740
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$4.19
84
$3.49
168
$3.29
252
$3.15
504
$3.07
1,008
$3.02
2,520
$2.95
5,040 +
$2.91
Click for Quote
Log in
to unlock special pricing