- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CUC-IND-C1ZNI-S/R4IP8
CUC-IND-C1ZNI-S/R4IP8
Phoenix Contact
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cas ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 23- 22 - cable outlet: straight - color: green
Search Keywords: CUCINDC1ZNISR4IP8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-IND-C1ZNI-S/R4IP8
-
Alias/AKA:1421126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Maximum Current Rating:1.75 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
59
can ship
4 Weeks
can ship
6/26/26