Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CUC-IND-C1ZNI-B/R4QV6

RJ45 connector - degree of protection: IP20 - number of positions: 6 - 100 Mbps - CAT5 (IEC 11801:2002) - material: Zinc die-c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - degree of protection: IP20 - number of positions: 6 - 100 Mbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: angled - High degree of resistance to vibration; 360° shielding; one-piece design; special tool-free assembly
Search Keywords: CUCINDC1ZNIBR4QV6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CUC-IND-C1ZNI-B/R4QV6
  • Alias/AKA:
    1406338
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CUC-IND-C1ZNI-B/R4QV6 RoHS compliant?
Yes, CUC-IND-C1ZNI-B/R4QV6 is RoHS compliant.
What is the lead time for CUC-IND-C1ZNI-B/R4QV6?
The standard lead time for CUC-IND-C1ZNI-B/R4QV6 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
4 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.52
5 +
$30.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!