- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CUC-DSC-J1BAU-S/DSC28
CUC-DSC-J1BAU-S/DSC28
Phoenix Contact
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 28- 26
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 28- 26
Search Keywords: CUCDSCJ1BAUSDSC28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-DSC-J1BAU-S/DSC28
-
Alias/AKA:1418787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Machined Signal
-
Gender:SKT
-
Wire Size:26-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
Minimum Order Quantity:
20
2 Weeks
can ship
6/22/26