- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CUC-DSC-J1BAU-S/DSC24
Phoenix Contact
CUC-DSC-J1BAU-S/DSC24
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-SUB crimp contact - connection method: Crimp connection - connection cross section: AWG 24- 20
Search Keywords: CUCDSCJ1BAUSDSC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-DSC-J1BAU-S/DSC24
-
Alias/AKA:1418788
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Gender:SKT
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is CUC-DSC-J1BAU-S/DSC24 RoHS compliant?
Yes, CUC-DSC-J1BAU-S/DSC24 is RoHS compliant.
What is the lead time for CUC-DSC-J1BAU-S/DSC24?
The standard lead time for CUC-DSC-J1BAU-S/DSC24 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
On Order:
427
can ship 12/2/26
Minimum Order Quantity:
10
30 Weeks
can ship
4/12/27