- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CUC-BH-M12D1PBK-A/R4BE
Phoenix Contact
CUC-BH-M12D1PBK-A/R4BE
Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 90° - IP65/IP67
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-BH-M12D1PBK-A/R4BE
-
Alias/AKA:1414397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/M12 Circular Adapter
-
Body Orientation:Right Angle
-
Gender:SKT/SKT
-
Pitch:N/A
-
Number of Contacts:4/4
-
Operating Temperature:-25 to 85 °C