- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- CUC-BH-M12A1PBK-S/R4BE
CUC-BH-M12A1PBK-S/R4BE
Phoenix Contact
Control cabinet feed-through - M12 - 8-pos. - A-coded on RJ45 socket - socket input 180° - IP65/67
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control cabinet feed-through - M12 - 8-pos. - A-coded on RJ45 socket - socket input 180° - IP65/67
Search Keywords: CUCBHM12A1PBKSR4BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-BH-M12A1PBK-S/R4BE
-
Alias/AKA:1414396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:M12-RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT/SKT
-
Termination Method:N/A
-
Number of Contacts:8/8
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/10/26