- Home ›
- All Products›
- Tools & Supplies ›
- Material Handling, Storage and Packaging ›
- Bags and Sacks ›
- CRIMPFOX LC-BOX
CRIMPFOX LC-BOX
Phoenix Contact
Service case - without crimping pliers - with 13 compartments for crimp inserts - L x W x H: 400 x 290 x 110 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Service case - without crimping pliers - with 13 compartments for crimp inserts - L x W x H: 400 x 290 x 110 mm
Search Keywords: CRIMPFOXLCBOX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CRIMPFOX LC-BOX
-
Alias/AKA:1206706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1206706
-
Material:N/A
-
Color:Silver
-
Product Diameter:N/R
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$157.14
3
$154.79
5
$150.68
10 +
$146.67
Click for Quote
Log in
to unlock special pricing