- Home ›
- All Products›
- CRIMPFOX-DUO-10
CRIMPFOX-DUO-10
Phoenix Contact
Crimping pliers - type of contact: Insulated and uninsulated ferrules - standards/specifications: DIN 46228-1 - DIN 46228-4 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - type of contact: Insulated and uninsulated ferrules - standards/specifications: DIN 46228-1 - DIN 46228-4 - min. cross section: 0.14 mm² - max. cross section: 10 mm² - for TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - rotating die - lateral and frontal insertion - compression: Trapezoidal crimp - black
Search Keywords: CRIMPFOXDUO10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CRIMPFOX-DUO-10
-
Alias/AKA:1031721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
10
can ship 6/11/26
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments