- Home ›
- All Products›
- CRIMPFOX-4-IN-1
CRIMPFOX-4-IN-1
Phoenix Contact
Tool for processing ferrules according to DIN 46228-4 - 0.5 mm² to 2.5 mm² - equipped with pressure lock - magazine - cutting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tool for processing ferrules according to DIN 46228-4 - 0.5 mm² to 2.5 mm² - equipped with pressure lock - magazine - cutting - stripping - twisting - and crimping unit.
Search Keywords: CRIMPFOX4IN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CRIMPFOX-4-IN-1
-
Alias/AKA:1200101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
25
can ship
4 Weeks
can ship
6/3/26
Tariffs may apply for U.S. shipments